Part Details for 48245-000 by BURNDY
Overview of 48245-000 by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48245-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
68482-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
68448-245HLF | Amphenol Communications Solutions | BERGSTIK II SR POLARIZED |
Price & Stock for 48245-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51652638
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG T/R Min Qty: 40 Package Multiple: 1 Date Code: 1504 | Americas - 3228 |
|
$0.0910 / $1.6510 | Buy Now |