Part Details for 48242-000LF by Amphenol Corporation
Overview of 48242-000LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48242-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
68482-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68482-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 48242-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3935
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 27AJ3935) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 7300 Partner Stock |
|
$0.1840 / $0.3300 | Buy Now |
DISTI #
48242-000LF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 48242-000LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.1135 | Buy Now |
DISTI #
48242-000LF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 48242-000LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
DISTI #
649-48242-000LF
|
Mouser Electronics | Headers & Wire Housings CTW RECEPTACLE 22-26AWG REEL RoHS: Compliant | 10000 |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
48242-000LF
|
TTI | Headers & Wire Housings CTW RECEPTACLE 22-26AWG REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
48242-000LF
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 48242-000LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |