Part Details for 4824-6000-CP by 3M Interconnect
Overview of 4824-6000-CP by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48246-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
48249-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
48242-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 4824-6000-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1530
|
Newark | Dip Socket, 24 Position, Through Hole, No. Of Contacts:24Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:4800 Series, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 4824-6000-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3585 |
|
$0.5290 / $0.6250 | Buy Now |
DISTI #
82AC1687
|
Newark | 80000913188 4824-6000-Cp=Dualwpdip/24Ld/0.6/Strtl Rohs Compliant: Yes |3M 4824-6000-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $1.1800 | Buy Now |
DISTI #
3M5467-ND
|
DigiKey | CONN IC DIP SOCKET 24POS TIN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2036 In Stock |
|
$0.4982 / $1.0000 | Buy Now |
DISTI #
7010501776
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10646 |
|
$0.4031 | Buy Now |
DISTI #
19M1530
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 19M1530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 3585 Partner Stock |
|
$0.8320 / $1.1600 | Buy Now |
DISTI #
517-4824-6000-CP
|
Mouser Electronics | IC & Component Sockets 24P DUAL WIPE DIPSKT RoHS: Compliant | 5921 |
|
$0.4400 / $0.7400 | Buy Now |
DISTI #
MMM7010501776
|
Heilind Electronics | 7010501776 80000913188 DUALWPDIP/24LD/0.6/STRTL | Americas - 0 in Stock |
|
$0.5234 / $0.5316 | Buy Now |
DISTI #
33734408
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 3585 |
|
$0.8865 / $1.0684 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 38 |
|
$1.1160 / $1.8600 | Buy Now |
Part Details for 4824-6000-CP
4824-6000-CP CAD Models
4824-6000-CP Part Data Attributes
|
4824-6000-CP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4824-6000-CP
3M Interconnect
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL94V-0, 3M | |
Body Breadth | 0.7 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.195 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 4824-6000-CP
This table gives cross-reference parts and alternative options found for 4824-6000-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4824-6000-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4824-3000-CP | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | 3M Interconnect | 4824-6000-CP vs 4824-3000-CP |
4824-3004-CP | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | 3M Interconnect | 4824-6000-CP vs 4824-3004-CP |