Part Details for 48236-000LF by Amphenol FCi
Overview of 48236-000LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48236-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
48236-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 48236-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70088952
|
RS | Connector accessory mini-pv cont gold plt ultra high spring force 22-26 awg wire | Amphenol FCI (Amphenol CS) 48236-000LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2726 |
|
$0.3050 / $0.4240 | Buy Now |
DISTI #
BRG48236-000LF
|
Heilind Electronics | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG |
Americas - 699 in Stock 7500 On Order |
|
$0.2348 / $0.3047 | Buy Now |
DISTI #
70318090
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 588 Package Multiple: 588 Date Code: 2029 | Americas - 588 |
|
$0.2512 / $0.2821 | Buy Now |
|
Quest Components | 1 |
|
$0.9100 | Buy Now | |
DISTI #
BRG48236-000LF
|
Interstate Connecting Components | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG |
140 3000 On Order |
|
$0.2348 / $0.3047 | Buy Now |