Part Details for 48233-000LF by Amphenol Corporation
Overview of 48233-000LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48233-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
840N202CKI-000LFT | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 48233-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2283
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 72K2283) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 5260 Partner Stock |
|
$0.2200 / $0.3640 | Buy Now |
DISTI #
48233-000LF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 48233-000LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1552 | Buy Now |
DISTI #
649-48233-000LF
|
Mouser Electronics | Headers & Wire Housings CTW RECEPTACLE 18-20AWG RoHS: Compliant | 3234 |
|
$0.1720 / $0.3600 | Buy Now |
DISTI #
48233000LF-AMP
|
TME | 48233-000LF | 4979 |
|
Buy Now | |
DISTI #
48233-000LF
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 48233-000LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |