48227-0611
Molex
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, ROHS COMPLIANT

Overview of 48227-0611 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68482-272HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch.
68482-272H Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch.
M1061-11I155.5200T Renesas Electronics Corporation VCSO FEC PLL For SONET/OTN

Price & Stock for 48227-0611 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0482270611
Avnet Americas Conn Shrouded Header HDR 6 POS 1mm Solder RA SMD - Tape and Reel (Alt: 0482270611) RoHS: Compliant Min Qty: 27000 Package Multiple: 9000 Container: Reel 0
RFQ
Bristol Electronics   10500
RFQ

CAD Models for 48227-0611 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 48227-0611 by Molex

48227-0611
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS AND ELV COMPLIANT
Board Mounting Option
FITTING NAIL
Body Breadth
0.114 inch
Body Depth
0.167 inch
Body Length
0.315 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 48227-0611
    Molex
    Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 48227-0611

This table gives cross-reference parts and alternative options found for 48227-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48227-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A4B-6PA-2DS Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Hirose Electric Co Ltd 48227-0611 vs A4B-6PA-2DS
2306-5251-TG 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 48227-0611 vs 2306-5251-TG
155206-6402-RA 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 48227-0611 vs 155206-6402-RA
IL-Z-6P-S125T3-E Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking Mech, Brown Insulator, Receptacle Japan Aviation Electronics Industry Limited 48227-0611 vs IL-Z-6P-S125T3-E
68129-0611 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex 48227-0611 vs 68129-0611
FI-S6P-HF Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Japan Aviation Electronics Industry Limited 48227-0611 vs FI-S6P-HF
HS82060 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, Foxconn 48227-0611 vs HS82060
2306-6151-TG Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 48227-0611 vs 2306-6151-TG
951106-4620-AR-PT 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 48227-0611 vs 951106-4620-AR-PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 48227-0611 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 48227-0611 by Molex

Select Manufacturer
Which Manufacturer of 48227-0611 would you like to use for your alert(s)?
  • Please alert me when 48227-0611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 48227-0611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 48227-0611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 48227-0611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 48227-0611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 48227-0611 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: