Part Details for 48227-0413 by Molex
Overview of 48227-0413 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0413GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
N0413N-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 100A 3.3Mohm To-263 | |
UPD78F0413GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for 48227-0413
48227-0413 CAD Models
48227-0413 Part Data Attributes
|
48227-0413
Molex
Buy Now
Datasheet
|
Compare Parts:
48227-0413
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 48227-0413
This table gives cross-reference parts and alternative options found for 48227-0413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48227-0413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1M-04-T-S-RA-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | 48227-0413 vs T1M-04-T-S-RA-TR |
HS62061-T3M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | 48227-0413 vs HS62061-T3M |
HS62060-T3M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | 48227-0413 vs HS62060-T3M |
1SH-B-04-TR-SMT | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Adam Technologies Inc | 48227-0413 vs 1SH-B-04-TR-SMT |
48227-0403 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 48227-0413 vs 48227-0403 |
HS6206F-T2M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 48227-0413 vs HS6206F-T2M |
SM04B-SRSS | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | 48227-0413 vs SM04B-SRSS |
HS6206E-T2M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 48227-0413 vs HS6206E-T2M |
48227-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 48227-0413 vs 48227-0423 |
HS62040-M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | 48227-0413 vs HS62040-M |