Part Details for 4820P-3-331/680 by Bourns Inc
Overview of 4820P-3-331/680 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4820P-3-331/680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4820P-3-331/680
|
Avnet Americas | 4800P Series Thick Film Resistor Array 330Ohm/68Ohm 2% 1.6W 100 ppm/?C Dual Terminator 20-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4820P-3-331/680) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |