Part Details for 4820P-2-333F by Bourns Inc
Overview of 4820P-2-333F by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
SIT3701AI-13-33F-24.57600 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator | |
SIT3521AI-1C333-FE161.132000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part Details for 4820P-2-333F
4820P-2-333F CAD Models
4820P-2-333F Part Data Attributes
|
4820P-2-333F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-2-333F
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-20 | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |