Part Details for 4820P-1-473D by Bourns Inc
Overview of 4820P-1-473D by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
SN65HVD1473D | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125 | |
SN65HVD1473DGSR | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125 |
Part Details for 4820P-1-473D
4820P-1-473D CAD Models
4820P-1-473D Part Data Attributes
|
4820P-1-473D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-1-473D
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.16W, 47000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 5422,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Network Type | ISOLATED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.16 W | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5422 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.5% | |
Working Voltage | 50 V |