Part Details for 4820P-1-203F by Bourns Inc
Overview of 4820P-1-203F by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4820P-1-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3986
|
Newark | Resistor Network, thick Film,20Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,5422-Case |Bourns 4820P-1-203F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 / $0.8910 | Buy Now |
DISTI #
4820P-1-203F-ND
|
DigiKey | RES ARRAY 10 RES 20K OHM 20SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7307 | Buy Now |
DISTI #
4820P-1-203F
|
Avnet Americas | 4800P Series Thick Film Resistor Array 20K Ohm 1% 1.6W 100 ppm/?C ISOL 20-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4820P-1-203F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7376 / $0.8057 | Buy Now |
DISTI #
73591800
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-1-203F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 20K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 20-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.7040 / $1.4750 | Buy Now |
|
Master Electronics | Res Thick Film NET 20K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 20-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.7040 / $1.4750 | Buy Now |
Part Details for 4820P-1-203F
4820P-1-203F CAD Models
4820P-1-203F Part Data Attributes
|
4820P-1-203F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-1-203F
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 4820P-1-203F
This table gives cross-reference parts and alternative options found for 4820P-1-203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4820P-1-203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4820P-1-203FLF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, SO-20 | Bourns Inc | 4820P-1-203F vs 4820P-1-203FLF |