Part Details for 4820P-4-221F by Bourns Inc
Overview of 4820P-4-221F by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8221FSZ | Analog Devices | DUAL 12-BIT CMOS D/A CONV | |
DAC8221FPZ | Analog Devices | DUAL 12-BIT CMOS DAC WITH | |
74HC221FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Part Details for 4820P-4-221F
4820P-4-221F CAD Models
4820P-4-221F Part Data Attributes
|
4820P-4-221F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-4-221F
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 4820P-4-221F
This table gives cross-reference parts and alternative options found for 4820P-4-221F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4820P-4-221F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4820P-4-221FLF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, SO-20 | Bourns Inc | 4820P-4-221F vs 4820P-4-221FLF |