-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0534
|
Newark | 9Ckt D-Sub Male Fork Board/Molex |Molex 48202-6063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.9100 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature M 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant |
1217 In Stock |
|
$1.2500 / $2.2000 | Buy Now |
DISTI #
Molex 48202-6063
|
PEI Genesis | D Subminiature Connector | 1216 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant |
1217 In Stock |
|
$1.2500 / $2.2000 | Buy Now |
DISTI #
10190607
|
TestEquity LLC | Molex 48202-6063 D-Subminiature Shielded I/O PCB Male Plug, Right-Angle, Through Hole, 9 Circuits, 4-40 Flush Insert, 2 4-40 Hex Internal Thread Screws Assembled, Gold (Au) Flash, PCB Thickness 1.60mm, Lead-Free | 1216 |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48202-6063
Molex
Buy Now
Datasheet
|
Compare Parts:
48202-6063
Molex
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |