There are no models available for this part yet.
Overview of 4820 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8021AI-J4-XXS-1.848200 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for 4820 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5695
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:25.4Mm, Overall Length:31.8Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4820 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3930 | Buy Now | |
DISTI #
36-4820-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4019 In Stock |
|
$0.2661 / $0.7200 | Buy Now | |
DISTI #
534-4820
|
Mouser Electronics | Standoffs & Spacers STDOFF 1" 6-32 M/F RoHS: Compliant | 2970 |
|
$0.3060 / $0.6200 | Buy Now | |
Future Electronics | Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3350 | Buy Now | ||
Bisco Industries | 316 |
|
Buy Now | ||||
DISTI #
KEYS4820
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, UNC6-32 Min Qty: 10 | 0 |
|
$0.3930 / $0.5060 | RFQ | |
DISTI #
000000000000358689
|
Sager | Standoffs & Spacers STDOFF 1 6-32 M/F Min Qty: 1000 | 0 |
|
$0.2407 / $0.3059 | Buy Now |
CAD Models for 4820 by Keystone Electronics Corp
Part Data Attributes for 4820 by Keystone Electronics Corp
4820
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
4820Keystone Electronics CorpVS
-