Part Details for 482 by Keystone Electronics Corp
Overview of 482 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9874
|
Newark | Handle Rohs Compliant: Yes |Keystone 482 (Alternate Part Number: 0071649216756 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $10.6300 | Buy Now |
DISTI #
36-482-ND
|
DigiKey | HANDLE BRASS/NICKEL MTG CTR 5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6580 | Buy Now |
DISTI #
534-482
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 5.00 RoHS: Compliant | 94 |
|
$7.2100 / $11.2600 | Buy Now |
DISTI #
70833908
|
RS | Handle, Instrumentation, Round, Threaded, 8-32, 5.00 L, 1.50 H, Brass/Nickel | Keystone Electronics 482 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2400 / $8.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.6300 | Buy Now |
DISTI #
KEYS482
|
TME | Holder, brass, H: 38.1mm, W: 6.35mm, Holes pitch: 127mm, handle Min Qty: 1 | 0 |
|
$8.2300 / $10.5800 | RFQ |
DISTI #
000000000000358688
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 5.00 | 0 |
|
Buy Now |
Part Details for 482
482 CAD Models
482 Part Data Attributes
|
482
Keystone Electronics Corp
Buy Now
|
Compare Parts:
482
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |