Part Details for 482-G334-J2M2-E3S0T-10A by E-T-A
Results Overview of 482-G334-J2M2-E3S0T-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
482-G334-J2M2-E3S0T-10A Information
482-G334-J2M2-E3S0T-10A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 482-G334-J2M2-E3S0T-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G334-J2M2-E3S0T-10A-ND
|
DigiKey | CIR BRKR THRM 10A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5800 | Buy Now |
DISTI #
457-G334J2M2E3S0T10A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-... more RoHS: Compliant | 0 |
|
$120.1800 / $148.6500 | Order Now |
DISTI #
71521911
|
RS | Circuit Breaker Thermal Manual Actuation Screw Term Barrier 115VAC/28VDC 1P 10A | E-T-A Circuit Prot... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7100 / $143.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.7900 / $129.2400 | Buy Now |
DISTI #
000000000003900638
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-... more Min Qty: 1 | 0 |
|
$67.7200 / $143.0900 | Buy Now |