Part Details for 482-G222-J1M1-B2S1-15A by E-T-A
Overview of 482-G222-J1M1-B2S1-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 482-G222-J1M1-B2S1-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G222-J1M1-B2S1-15A-ND
|
DigiKey | CIR BRKR THRM 15A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.2500 | Buy Now |
DISTI #
457-2G222J1M1B2S115A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 0 |
|
$172.0200 / $194.2400 | Order Now |
DISTI #
71521881
|
RS | Circuit Breaker Thermal Manual Actuation Screw Term. NC Aux 115VAC/28VDC 1P 15A | E-T-A Circuit Protection and Control 482-G222-J1M1-B2S1-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.3500 / $207.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.3600 / $168.4900 | Buy Now |
DISTI #
000000000003900617
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$98.2000 / $207.5000 | Buy Now |