4818P-T01-390LF
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.44W, 39ohm, 50V, 250ppm/Cel, Surface Mount, 2249, SO-18

Overview of 4818P-T01-390LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51952-390LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3P 20S 3P Vertical Press Fit Header

Price & Stock for 4818P-T01-390LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-4818P-T1LF-39
Mouser Electronics Resistor Networks & Arrays 39ohm 2% 18Pin SMT RoHS: Compliant 0
  • 1 $1.1300
  • 10 $1.0100
  • 100 $0.7270
  • 250 $0.6130
  • 500 $0.5170
  • 1,000 $0.4290
  • 2,500 $0.4200
  • 5,000 $0.4120
  • 10,000 $0.4020
$0.4020 / $1.1300 Order Now

CAD Models for 4818P-T01-390LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4818P-T01-390LF by Bourns Inc

4818P-T01-390LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SO-18
Reach Compliance Code
not_compliant
Additional Feature
TOLERANCE IS 1 OHM
Construction
Chip
Element Power Dissipation
0.16 W
First Element Resistance
39 Ω
JESD-609 Code
e2
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
9
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
12.45 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.44 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2249
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
GULL WING
Working Voltage
50 V
Want to compare parts?
  1. 4818P-T01-390LF
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.44W, 39ohm, 50V, 250ppm/Cel, Surface Mount, 2249, SO-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4818P-T01-390LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4818P-T01-390LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4818P-T01-390LF would you like to use for your alert(s)?
  • Please alert me when 4818P-T01-390LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4818P-T01-390LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4818P-T01-390LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4818P-T01-390LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4818P-T01-390LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4818P-T01-390LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: