Part Details for 4816P-T03-302/622L by Bourns Inc
Overview of 4816P-T03-302/622L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4816P-T03-302/622L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3745
|
Newark | Resistor Network, thick Film,3Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns 4816P-T03-302/622L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $1.0500 | Buy Now |
DISTI #
118-4816P-T03-302/622L-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2000 In Stock |
|
$0.8701 / $2.1400 | Buy Now |
DISTI #
4816P-T03-302/622L
|
Avnet Americas | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Tube - Rail/Tube (Alt: 4816P-T03-302/622L) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8546 / $0.9708 | Buy Now |
DISTI #
652-4816PT03302/622L
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
DISTI #
73591740
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T03-302/622L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.8490 / $1.7780 | Buy Now |
|
Master Electronics | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.28W ±100ppm/°C TERM 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.8490 / $1.7780 | Buy Now |
Part Details for 4816P-T03-302/622L
4816P-T03-302/622L CAD Models
4816P-T03-302/622L Part Data Attributes
|
4816P-T03-302/622L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T03-302/622L
Bourns Inc
RES NET,THICK FILM,3K OHMS,50WV,2% +/-TOL,-100,100PPM TC,4422 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4422 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4422 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Tolerance | 2% | |
Working Voltage | 50 V |