-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
DR0810-472LF | Coilcraft Inc | General Purpose Inductor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2765
|
Newark | Resistor N/W, 15Res, 4.7K, 2%, Soic, Resistance:4.7Kohm, Product Range:4800P Series, No. Of Elements:15Elements, Network Circuit Type:Bussed, Resistor Case Style:Soic, No. Of Pins:16Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Bourns 4816P-T02-472LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.7050 / $1.5500 | Buy Now |
DISTI #
4816P-T02-472LF-ND
|
DigiKey | RES ARRAY 15 RES 4.7K OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1745 In Stock |
|
$0.5299 / $2.2400 | Buy Now |
DISTI #
4816P-T02-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ? 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T02-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5511 / $0.6019 | Buy Now |
DISTI #
652-4816P-T2LF-4.7K
|
Mouser Electronics | Resistor Networks & Arrays 4.7K 2% 16Pin SMT RoHS: Compliant | 76 |
|
$0.5320 / $1.4900 | Buy Now |
DISTI #
V99:2348_06243825
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1747 | Americas - 117 |
|
$0.5114 / $1.4668 | Buy Now |
DISTI #
E02:0323_00006672
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 24 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2425 | Europe - 24 |
|
$0.5893 / $0.7547 | Buy Now |
DISTI #
70155539
|
RS | Resistor, Ntwk, SMT,4.7K Ohms, Tol 2%,Pwr Rating 1.28W,50V Max, 100ppm, Bussed | Bourns 4816P-T02-472LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 640 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
2146 In Stock |
|
$0.5330 / $0.7760 | Buy Now |
DISTI #
77251068
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 139 Package Multiple: 1 | Americas - 1750 |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
51494355
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 100 Package Multiple: 50 Date Code: 1410 | Americas - 350 |
|
$0.7254 / $1.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-T02-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T02-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4816P-T02-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-T02-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4816P-1-472 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP | Bourns Inc | 4816P-T02-472LF vs 4816P-1-472 |
4816P-T02-472 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-472LF vs 4816P-T02-472 |
4816P-1-472LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | Bourns Inc | 4816P-T02-472LF vs 4816P-1-472LF |
4816P-T01-472 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-472LF vs 4816P-T01-472 |