Part Details for 4816P-T01-300 by Bourns Inc
Overview of 4816P-T01-300 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-T01-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B8765
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4816P-T01-300 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $0.7400 | Buy Now |
DISTI #
4816P-T01-300-ND
|
DigiKey | RES ARRAY 8 RES 30 OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6351 | Buy Now |
DISTI #
4816P-T01-300
|
Avnet Americas | 4800P Series Thick Film Resistor Array 30Ohm 2% 1.28W 250 ppm/?C ISOL 16-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4816P-T01-300) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now |
DISTI #
73591541
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 30 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube | 0 |
|
$0.6640 / $0.9670 | Buy Now |
|
Master Electronics | Res Thick Film NET 30 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube | 0 |
|
$0.6640 / $0.9670 | Buy Now |