Part Details for 4816P-R2R-503LF by Bourns Inc
Results Overview of 4816P-R2R-503LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4816P-R2R-503LF Information
4816P-R2R-503LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 |
Price & Stock for 4816P-R2R-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8178
|
Newark | Rnet-Thk Film Smd Med Body /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 4816P-R2R-503LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8880 / $1.0700 | Buy Now |
DISTI #
118-4816P-R2R-503LFCT-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1364 In Stock |
|
$0.8669 / $2.9200 | Buy Now |
DISTI #
4816P-R2R-503LF
|
Avnet Americas | Res Thick Film NET 50K Ohm 2% 1.28W ?100ppm/?C LADDER Molded 16-Pin SOM Gull Wing SMD - Tape and Ree... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8266 / $0.9201 | Buy Now |
DISTI #
652-4816P-R2R-503LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 50K SMD MED BODY RoHS: Compliant | 2052 |
|
$0.9020 / $2.9200 | Buy Now |
DISTI #
73591484
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-R2R-503LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 50K Ohm 2% 1.28W ±100ppm/°C LADDER Molded 16-Pin SOM Gull Wing SMD RoHS: Compliant | 0 |
|
$0.8610 / $1.8030 | Buy Now |
DISTI #
4816P-R2R-503LF
|
Avnet Abacus | Res Thick Film NET 50K Ohm 2 128W 100ppmC LADDER Molded 16Pin SOM Gull Wing SMD - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 50K Ohm 2% 1.28W ±100ppm/°C LADDER Molded 16-Pin SOM Gull Wing SMD RoHS: Compliant | 0 |
|
$0.8610 / $1.8030 | Buy Now |
Part Details for 4816P-R2R-503LF
4816P-R2R-503LF CAD Models
4816P-R2R-503LF Part Data Attributes
|
4816P-R2R-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-R2R-503LF
Bourns Inc
Array/Network Resistor, R-2r Ladder, Metal Glaze/thick Film, 2% +/-Tol, Surface Mount, 2244, DIP-16, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP-16, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 50000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | R-2R LADDER | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% |