4816P-R2R-104
Bourns Inc
Description: RES NET,THICK FILM,100K OHMS,100WV,2% +/-TOL,-100,100PPM TC,4422 CASE

Overview of 4816P-R2R-104 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TC75S102F Toshiba Electronic Devices & Storage Corporation Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25
OP193FSZ-REEL7 Analog Devices MICROPOWER RAIL TO RAIL
OP293FSZ-REEL7 Analog Devices MICROPOWER RAIL TO RAIL

Price & Stock for 4816P-R2R-104 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4816P-R2R-104-ND
DigiKey RES NTWRK 16 RES MULT OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.8931
$0.8931 Buy Now
Onlinecomponents.com   0
  • 500 $1.8030
  • 1,000 $1.1100
  • 1,500 $0.8780
  • 2,000 $0.8610
$0.8610 / $1.8030 Buy Now

CAD Models for 4816P-R2R-104 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4816P-R2R-104 by Bourns Inc

4816P-R2R-104
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Construction
Molded
JESD-609 Code
e0
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
5.59 mm
Rated Power Dissipation (P)
0.125 W
Resistance
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4422
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4816P-R2R-104
    Bourns Inc
    RES NET,THICK FILM,100K OHMS,100WV,2% +/-TOL,-100,100PPM TC,4422 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4816P-R2R-104 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4816P-R2R-104 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4816P-R2R-104 would you like to use for your alert(s)?
  • Please alert me when 4816P-R2R-104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4816P-R2R-104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4816P-R2R-104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4816P-R2R-104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4816P-R2R-104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4816P-R2R-104 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: