-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8433
|
Newark | Rnet-Thk Film Smd Med Body /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 4816P-3-331/471LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
05AK4816
|
Newark | 4816P-3-331/471Lf |Bourns 4816P-3-331/471LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $1.6100 | Buy Now |
DISTI #
118-4816P-3-331/471LFCT-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7799 / $1.9500 | Buy Now |
DISTI #
4816P-3-331/471LF
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.28 W, 28 Resistors, Dual Terminator, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-3-331/471LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
652-4816P-3331/471LF
|
Mouser Electronics | Resistor Networks & Arrays THCK FILM 330/470ohm 2% SMD MED BODY RoHS: Compliant | 553 |
|
$0.7790 / $1.9900 | Buy Now |
DISTI #
73591467
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-3-331/471LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant |
5869 Partner Stock |
|
$0.7900 / $1.7300 | Buy Now |
|
Bristol Electronics | 1876 |
|
RFQ | ||
|
Bristol Electronics | 1882 |
|
RFQ | ||
|
Quest Components | 1500 |
|
$0.4512 / $1.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy