Part Details for 4816P-2-511 by Bourns Inc
Overview of 4816P-2-511 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-2-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B8994
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4816P-2-511 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
4816P-2-511-ND
|
DigiKey | RES ARRAY 15 RES 510 OHM 16SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now |
DISTI #
4816P-2-511
|
Avnet Americas | 4800P Series Thick Film Resistor Array 510Ohm 2% 1.28W 100 ppm/?C Bussed 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-2-511) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6132 / $0.6698 | Buy Now |
DISTI #
73591412
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-2-511 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 510 Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.5930 / $0.6640 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 510 Ohm, 50V, 2±%, 100ppm | 29226 |
|
$0.2156 / $0.6600 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 510 Ohm, 50V, 2±%, 100ppm | 1480 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 510 Ohm, 50V, 2±%, 100ppm | 180 |
|
$0.6665 / $1.3330 | Buy Now |
|
Master Electronics | Res Thick Film NET 510 Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.5930 / $0.6640 | Buy Now |