Datasheets
4816P-2-331LF by: Bourns Inc

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT

Part Details for 4816P-2-331LF by Bourns Inc

Overview of 4816P-2-331LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4816P-2-331LF

Part # Distributor Description Stock Price Buy
DISTI # 63AK3408
Newark Res, Net, Buss, 330R, 1.28W, 2%, Soic, Resistance:330Ohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4816P-2-331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.9250
$0.9250 Buy Now
DISTI # 33K0902
Newark Res, Net, Buss, 330R, 1.28W, 2%, Soic, Resistance:330Ohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4816P-2-331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7410
  • 4,000 $0.6650
  • 6,000 $0.6420
  • 10,000 $0.6280
$0.6280 / $0.7410 Buy Now
DISTI # 4816P-2-331LFCT-ND
DigiKey RES ARRAY 15 RES 330 OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1944
In Stock
  • 1 $1.6700
  • 10 $1.4010
  • 25 $1.3576
  • 50 $1.2386
  • 100 $1.0148
  • 250 $0.9052
  • 500 $0.7623
  • 1,000 $0.6336
  • 2,000 $0.6193
  • 6,000 $0.6074
  • 10,000 $0.5931
$0.5931 / $1.6700 Buy Now
DISTI # 4816P-2-331LF
Avnet Americas Resistor, Network, 330 Ohm, ? 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-2-331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6698
  • 4,000 $0.6557
  • 8,000 $0.6415
  • 12,000 $0.6274
  • 16,000 $0.6132
$0.6132 / $0.6698 Buy Now
DISTI # 652-4816P-2LF-330
Mouser Electronics Resistor Networks & Arrays 330ohm 2% 16Pin SMT RoHS: Compliant 2046
  • 1 $1.4000
  • 10 $1.1800
  • 100 $0.9440
  • 250 $0.8550
  • 500 $0.7620
  • 1,000 $0.6330
  • 2,000 $0.6320
  • 4,000 $0.6070
  • 10,000 $0.5930
$0.5930 / $1.4000 Buy Now
DISTI # V72:2272_06243506
Arrow Electronics Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2236 Container: Cut Strips Americas - 1636
  • 82 $1.2211
  • 100 $1.0048
  • 250 $0.8629
  • 500 $0.7210
  • 1,000 $0.5992
$0.5992 / $1.2211 Buy Now
DISTI # 73591381
RS RNET-THK FILM SMD MED BODY | Bourns 4816P-2-331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.8900
  • 20,000 $0.8400
  • 100,000 $0.8000
  • 200,000 $0.7500
$0.7500 / $0.8900 RFQ
Onlinecomponents.com Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant 400 In Stock
  • 1 $0.7100
  • 2,000 $0.6450
  • 4,000 $0.6210
  • 6,000 $0.6060
  • 8,000 $0.5970
  • 10,000 $0.5880
  • 16,000 $0.5790
$0.5790 / $0.7100 Buy Now
DISTI # 63401985
Verical Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R Min Qty: 10 Package Multiple: 1 Date Code: 2236 Americas - 1636
  • 10 $1.2211
$1.2211 Buy Now
DISTI # 51511408
Verical Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R Min Qty: 400 Package Multiple: 400 Date Code: 1335 Americas - 400
  • 400 $0.8385
  • 4,000 $0.8073
  • 6,000 $0.7878
  • 8,000 $0.7761
  • 10,000 $0.7644
$0.7644 / $0.8385 Buy Now
DISTI # 4816P-2-331LF
Avnet Abacus Resistor, Network, 330 Ohm, � 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-2-331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant 400 In Stock
  • 1 $0.7100
  • 2,000 $0.6450
  • 4,000 $0.6210
  • 6,000 $0.6060
  • 8,000 $0.5970
  • 10,000 $0.5880
  • 16,000 $0.5790
$0.5790 / $0.7100 Buy Now

Part Details for 4816P-2-331LF

4816P-2-331LF CAD Models

4816P-2-331LF Part Data Attributes

4816P-2-331LF Bourns Inc
Buy Now Datasheet
Compare Parts:
4816P-2-331LF Bourns Inc Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Construction Chip
Element Power Dissipation 0.08 W
First Element Resistance 330 Ω
JESD-609 Code e2
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 15
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.03 mm
Package Length 11.18 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 5.59 mm
Packing Method TR
Rated Power Dissipation (P) 1.28 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 2244
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape GULL WING
Tolerance 2%
Working Voltage 50 V

Alternate Parts for 4816P-2-331LF

This table gives cross-reference parts and alternative options found for 4816P-2-331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-2-331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4816P-2-331 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP Bourns Inc 4816P-2-331LF vs 4816P-2-331
Part Number Description Manufacturer Compare
767161331GPTR13 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT CTS Corporation 4816P-2-331LF vs 767161331GPTR13
768161331G Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 4816P-2-331LF vs 768161331G
768161331GTR RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 4816P-2-331LF vs 768161331GTR
768161331GP Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 4816P-2-331LF vs 768161331GP
767161331GTR7 RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT CTS Corporation 4816P-2-331LF vs 767161331GTR7
768161331GSP RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP CTS Corporation 4816P-2-331LF vs 768161331GSP
4816P-002-331 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-2-331LF vs 4816P-002-331
768161331GTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 4816P-2-331LF vs 768161331GTR7
768161331GTR13 Array/Network Resistor, Bussed, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP CTS Corporation 4816P-2-331LF vs 768161331GTR13
767161331GP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.3W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 4816P-2-331LF vs 767161331GP

4816P-2-331LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4816P-2-331LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4816P-2-331LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4816P-2-331LF would you like to use for your alert(s)?
  • Please alert me when 4816P-2-331LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4816P-2-331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4816P-2-331LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4816P-2-331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4816P-2-331LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4816P-2-331LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: