There are no models available for this part yet.
Overview of 4816P-1-301 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-1-301 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C2104
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4816P-1-301 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now | |
DISTI #
4816P-1-301-ND
|
DigiKey | RES ARRAY 8 RES 300 OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now | |
DISTI #
4816P-1-301
|
Avnet Americas | 4800P Series Thick Film Resistor Array 300Ohm 2% 1.28W 100 ppm/°C ISOL 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-1-301) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now | |
DISTI #
73591216
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-301 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ | |
Onlinecomponents.com | 0 |
|
$0.5910 / $0.6740 | Buy Now | |||
Master Electronics | 0 |
|
$0.5910 / $0.6740 | Buy Now |