Part Details for 4816P-1-150LF by Bourns Inc
Overview of 4816P-1-150LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
844441DMI-150LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
843441AM-150LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for 4816P-1-150LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0792
|
Newark | Resistor Network, thick Film,15Ohms,50Wv,-250,250Ppm-Tc,4430-Case Rohs Compliant: Yes |Bourns 4816P-1-150LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
4816P-1-150LF-ND
|
DigiKey | RES ARRAY 8 RES 15 OHM 16SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now |
DISTI #
4816P-1-150LF
|
Avnet Americas | Res Thick Film NET 15 Ohm 2% 1.28W ?250ppm/?C ISOL Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-1-150LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6132 / $0.6698 | Buy Now |
DISTI #
652-4816P-1-150LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 15ohm SMD MED BODY RoHS: Compliant | 0 |
|
$0.6190 | Order Now |
DISTI #
73591168
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-150LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 15 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5930 / $0.6640 | Buy Now |
|
Master Electronics | Res Thick Film NET 15 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5930 / $0.6640 | Buy Now |
Part Details for 4816P-1-150LF
4816P-1-150LF CAD Models
4816P-1-150LF Part Data Attributes
|
4816P-1-150LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-1-150LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 250ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | TOLERANCE 1 OHM | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
Alternate Parts for 4816P-1-150LF
This table gives cross-reference parts and alternative options found for 4816P-1-150LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-1-150LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A150TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | TT Electronics Resistors | 4816P-1-150LF vs 628A150TR4 |
628A150TR4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, DIP | TT electronics / BI Technologies | 4816P-1-150LF vs 628A150TR4 |
628A150 | Array/Network Resistor, Isolated, Cermet, 15ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 4422, | TT Electronics Resistors | 4816P-1-150LF vs 628A150 |