Part Details for 4816P-T02-224LF by Bourns Inc
Overview of 4816P-T02-224LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
10136646-03224LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
77317-412-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 24 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 4816P-T02-224LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0739
|
Newark | Res N/W, Bussed, 220K, 2%, 50V, Soic, Resistance:220Kohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4816P-T02-224LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.7110 | Buy Now |
DISTI #
118-4816P-T02-224LF-ND
|
DigiKey | RES ARRAY 15 RES 220K OHM 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2000 In Stock |
|
$0.5459 / $1.5000 | Buy Now |
DISTI #
33K0739
|
Avnet Americas | Resistor, Network, 220 kOhm, ± 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 33K0739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.7110 / $1.0700 | Buy Now |
DISTI #
4816P-T02-224LF
|
Avnet Americas | Resistor, Network, 220 kOhm, ± 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T02-224LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5299 / $0.6019 | Buy Now |
DISTI #
652-4816P-T2LF-220K
|
Mouser Electronics | Resistor Networks & Arrays 220K 2% 16Pin SMT RoHS: Compliant | 0 |
|
$0.5450 / $1.3300 | Order Now |
DISTI #
73591656
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T02-224LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
1745 Partner Stock |
|
$0.5530 / $1.1300 | Buy Now |
DISTI #
80554404
|
Verical | Res Thick Film NET 220K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 139 Package Multiple: 1 | Americas - 1745 |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
4816P-T02-224LF
|
Avnet Abacus | Resistor, Network, 220 kOhm, � 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T02-224LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602327316
|
Chip1Stop | Resistor Networks and Arrays | 1745 |
|
$0.5360 / $0.5860 | Buy Now |
Part Details for 4816P-T02-224LF
4816P-T02-224LF CAD Models
4816P-T02-224LF Part Data Attributes
|
4816P-T02-224LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T02-224LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-T02-224LF
This table gives cross-reference parts and alternative options found for 4816P-T02-224LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-T02-224LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4816P-1-224 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP | Bourns Inc | 4816P-T02-224LF vs 4816P-1-224 |
4816P-1-224LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | Bourns Inc | 4816P-T02-224LF vs 4816P-1-224LF |
628A224 | RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT, 2244, DIP-16 | TT electronics / BI Technologies | 4816P-T02-224LF vs 628A224 |
4816P-T04-224LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-224LF vs 4816P-T04-224LF |
4816P-T01-224 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-224LF vs 4816P-T01-224 |
4816P-T01-224LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-224LF vs 4816P-T01-224LF |
4816P-001-224 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-224LF vs 4816P-001-224 |
628A224 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP-16 | TT Electronics Resistors | 4816P-T02-224LF vs 628A224 |
628A224TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 4816P-T02-224LF vs 628A224TR4 |
628A224LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 4816P-T02-224LF vs 628A224LF |