Part Details for 4816P-T02-152LF by Bourns Inc
Overview of 4816P-T02-152LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
77313-101-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions | |
88923-152LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod |
Price & Stock for 4816P-T02-152LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0725
|
Newark | Resistor Network, thick Film,1.5Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns 4816P-T02-152LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $0.6490 | Buy Now |
DISTI #
4816P-T02-152LF-ND
|
DigiKey | RES ARRAY 15 RES 1.5K OHM 16SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5299 | Buy Now |
DISTI #
4816P-T02-152LF
|
Avnet Americas | Resistor, Network, 1.5 kOhm, ? 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T02-152LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5511 / $0.6019 | Buy Now |
DISTI #
652-4816P-T2LF-1.5K
|
Mouser Electronics | Resistor Networks & Arrays 1.5K 2% 16Pin SMT RoHS: Compliant | 1294 |
|
$0.5290 / $1.5000 | Buy Now |
DISTI #
73591630
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-T02-152LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.5K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.5820 / $0.8480 | Buy Now |
DISTI #
4816P-T02-152LF
|
Avnet Abacus | Resistor, Network, 1.5 kOhm, � 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T02-152LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1.5K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.5820 / $0.8480 | Buy Now |
Part Details for 4816P-T02-152LF
4816P-T02-152LF CAD Models
4816P-T02-152LF Part Data Attributes
|
4816P-T02-152LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T02-152LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-T02-152LF
This table gives cross-reference parts and alternative options found for 4816P-T02-152LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-T02-152LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A152 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.32W, 1500ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422, | TT Electronics Resistors | 4816P-T02-152LF vs 628A152 |
4816P-T02-152 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-152LF vs 4816P-T02-152 |
4816P-T04-152LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-152LF vs 4816P-T04-152LF |
4816P-T01-152 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T02-152LF vs 4816P-T01-152 |
4816P-001-152 | RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT, 2244, SO-16 | Bourns Inc | 4816P-T02-152LF vs 4816P-001-152 |
628A152TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 4816P-T02-152LF vs 628A152TR4 |
4816P-1-152 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP | Bourns Inc | 4816P-T02-152LF vs 4816P-1-152 |
4816P-1-152LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | Bourns Inc | 4816P-T02-152LF vs 4816P-1-152LF |