4816P-1-202LF
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT

Overview of 4816P-1-202LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
66564-816PLF Amphenol Communications Solutions Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch
85928-202LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions.
89036-202LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board.

Price & Stock for 4816P-1-202LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33K0803
Newark Resistor, Isolated Network, 8Resistor, 2Kohm, 2%, Smd, Resistance:2Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4816P-1-202LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.9040
$0.9040 Buy Now
DISTI # 4816P-1-202LFCT-ND
DigiKey RES ARRAY 8 RES 2K OHM 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1626
In Stock
  • 1 $1.6700
  • 10 $1.4010
  • 25 $1.3576
  • 50 $1.2386
  • 100 $1.0148
  • 250 $0.9052
  • 500 $0.7623
  • 1,000 $0.6336
  • 2,000 $0.5896
$0.5896 / $1.6700 Buy Now
DISTI # 4816P-1-202LF
Avnet Americas Resistor, Network, 2 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-1-202LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6698
  • 4,000 $0.6557
  • 8,000 $0.6415
  • 12,000 $0.6274
  • 16,000 $0.6132
  • 20,000 $0.5991
  • 200,000 $0.5896
$0.5896 / $0.6698 Buy Now
DISTI # 652-4816P-1LF-2K
Mouser Electronics Resistor Networks & Arrays 2K 2% 16Pin SMT RoHS: Compliant 772
  • 1 $1.6700
  • 10 $1.2400
  • 100 $0.9680
  • 250 $0.8580
  • 500 $0.7160
  • 1,000 $0.6340
  • 2,000 $0.5890
$0.5890 / $1.6700 Buy Now
DISTI # V72:2272_06243227
Arrow Electronics Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 142 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips Americas - 518
  • 1 $0.7320
  • 10 $0.6735
  • 25 $0.6714
  • 100 $0.6231
  • 250 $0.5899
  • 500 $0.5106
$0.5106 / $0.7320 Buy Now
DISTI # 73591189
RS RNET-THK FILM SMD MED BODY | Bourns 4816P-1-202LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $1.6400
  • 20,000 $1.5600
  • 100,000 $1.4800
  • 200,000 $1.3900
$1.3900 / $1.6400 RFQ
Onlinecomponents.com Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant 2100 In Stock
  • 2,000 $0.6450
  • 4,000 $0.6210
  • 6,000 $0.6060
  • 8,000 $0.5970
  • 10,000 $0.5880
  • 16,000 $0.5790
$0.5790 / $0.6450 Buy Now
DISTI # 69835122
Verical Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1412 Americas - 2000
  • 2,000 $0.8385
  • 4,000 $0.8073
  • 6,000 $0.7878
  • 8,000 $0.7761
  • 10,000 $0.7644
$0.7644 / $0.8385 Buy Now
DISTI # 63258603
Verical Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 142 Package Multiple: 1 Date Code: 2232 Americas - 518
  • 142 $0.6231
  • 250 $0.5899
  • 500 $0.5106
$0.5106 / $0.6231 Buy Now
Bristol Electronics   126
RFQ
Quest Components RESISTOR, NETWORK, FILM, ISOLATED, 2000 OHM, SURFACE MOUNT, SOP16, LEAD FREE 2481
  • 1 $1.0500
  • 550 $0.4200
  • 2,382 $0.4116
$0.4116 / $1.0500 Buy Now
Quest Components RESISTOR, NETWORK, FILM, ISOLATED, 2000 OHM, SURFACE MOUNT, SOP16, LEAD FREE 17
  • 1 $1.9000
  • 4 $1.5200
  • 14 $1.1400
$1.1400 / $1.9000 Buy Now
DISTI # 4816P-1-202LF
TTI Resistor Networks & Arrays 2K 2% 16Pin SMT pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.5900
$0.5900 Buy Now
DISTI # C1S134600154433
Chip1Stop Res Thick Film NET 2K Ohm 2% 1.28W ツア100ppm/C ISOL Molded 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant pbFree: No 518
  • 250 $0.5899
  • 500 $0.5106
$0.5106 / $0.5899 Buy Now
Master Electronics Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant 2100 In Stock
  • 2,000 $0.6450
  • 4,000 $0.6210
  • 6,000 $0.6060
  • 8,000 $0.5970
  • 10,000 $0.5880
  • 16,000 $0.5790
$0.5790 / $0.6450 Buy Now

CAD Models for 4816P-1-202LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4816P-1-202LF by Bourns Inc

4816P-1-202LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Construction
Chip
Element Power Dissipation
0.16 W
First Element Resistance
2000 Ω
JESD-609 Code
e2
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR
Rated Power Dissipation (P)
1.28 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2244
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 4816P-1-202LF
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
    VS

Alternate Parts for 4816P-1-202LF

This table gives cross-reference parts and alternative options found for 4816P-1-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-1-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4816P-001-202 RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT, 2244, SO-16 Bourns Inc 4816P-1-202LF vs 4816P-001-202
4816P-T04-202 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-1-202LF vs 4816P-T04-202
4816P-T01-202 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-1-202LF vs 4816P-T01-202
628A202 RESISTOR, NETWORK, FILM TT electronics / BI Technologies 4816P-1-202LF vs 628A202
4816P-T01-202LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-1-202LF vs 4816P-T01-202LF
Part Number Description Manufacturer Compare
628A202 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.32W, 2000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422, TT Electronics Resistors 4816P-1-202LF vs 628A202

Related Parts for 4816P-1-202LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4816P-1-202LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4816P-1-202LF by Bourns Inc

  • Please alert me when 4816P-1-202LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4816P-1-202LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4816P-1-202LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4816P-1-202LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4816P-1-202LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4816P-1-202LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: