4816P-1-105D
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.16W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 4422,

Overview of 4816P-1-105D by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 4816P-1-105D by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4816P-1-105D by Bourns Inc

4816P-1-105D
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Lead Spacing
1.27 mm
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.16 W
Reference Standard
AEC-Q200
Resistance
1000000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4422
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. 4816P-1-105D
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.16W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 4422,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4816P-1-105D by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4816P-1-105D by Bourns Inc

  • Please alert me when 4816P-1-105D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4816P-1-105D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4816P-1-105D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4816P-1-105D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4816P-1-105D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4816P-1-105D by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: