Part Details for 48151SC by Murata Power Solutions
Overview of 48151SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48151SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4201
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 48151SC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.5890 | Buy Now |
DISTI #
811-3599-1-ND
|
DigiKey | FIXED IND 150UH 1.35A 280MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
583 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
000000000002445357
|
Sager | Power Inductors - SMD Ind 150uH, 1.35A SM Single Min Qty: 600 | 0 |
|
$0.4800 / $0.4900 | Buy Now |