Part Details for 4814P-2-391LF by Bourns Inc
Overview of 4814P-2-391LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91481-391LF | Amphenol Communications Solutions | 1x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Pebble Gray |
Price & Stock for 4814P-2-391LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0634
|
Newark | Resistor Network, thick Film,390Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns 4814P-2-391LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
4814P-2-391LF-ND
|
DigiKey | RES ARRAY 13 RES 390 OHM 14SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
4814P-2-391LF
|
Avnet Americas | Res Thick Film NET 390 Ohm 2% 1.12W ?100ppm/?C BUS Molded 14-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4814P-2-391LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6390 | Buy Now |
DISTI #
652-4814P-2LF-390
|
Mouser Electronics | Resistor Networks & Arrays 39ohm 2% 14 Pin RoHS: Compliant | 0 |
|
$0.5800 / $0.5900 | Order Now |
DISTI #
73590986
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-2-391LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 390 Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5660 / $0.6340 | Buy Now |
|
Master Electronics | Res Thick Film NET 390 Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5660 / $0.6340 | Buy Now |
Part Details for 4814P-2-391LF
4814P-2-391LF CAD Models
4814P-2-391LF Part Data Attributes
|
4814P-2-391LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-2-391LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 390 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4814P-2-391LF
This table gives cross-reference parts and alternative options found for 4814P-2-391LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-2-391LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4814P-002-391 | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.12W, SURFACE MOUNT, 2239, SO-14 | 4814P-2-391LF vs 4814P-002-391 |
767141391GTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | 4814P-2-391LF vs 767141391GTR13 |
767141391GPTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | 4814P-2-391LF vs 767141391GPTR13 |
767141391GSP | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | 4814P-2-391LF vs 767141391GSP |
768141391GTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | 4814P-2-391LF vs 768141391GTR13 |
768141391GPTR | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 4814P-2-391LF vs 768141391GPTR |
767141391GTR | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | 4814P-2-391LF vs 767141391GTR |
767141391G | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | 4814P-2-391LF vs 767141391G |
768141391GTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | 4814P-2-391LF vs 768141391GTR7 |
768141391GSP | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP | 4814P-2-391LF vs 768141391GSP |