Part Details for 4814P-2-105LF by Bourns Inc
Overview of 4814P-2-105LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4814P-2-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0616
|
Newark | Resistor Network, thick Film,1Mohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns 4814P-2-105LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
4814P-2-105LF-ND
|
DigiKey | RES ARRAY 13 RES 1M OHM 14SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
4814P-2-105LF
|
Avnet Americas | Resistor, Network, 1 M Ohm, ± 2%, 1.12 W, 13 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-2-105LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-4814P-2LF-1M
|
Mouser Electronics | Resistor Networks & Arrays 1M 2% 14Pin RoHS: Compliant | 0 |
|
$0.5650 / $0.5900 | Order Now |
DISTI #
73590945
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-2-105LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1M Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5640 / $0.6430 | Buy Now |
DISTI #
4814P-2-105LF
|
Avnet Abacus | Resistor, Network, 1 M Ohm, � 2%, 1.12 W, 13 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-2-105LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1M Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5640 / $0.6430 | Buy Now |
Part Details for 4814P-2-105LF
4814P-2-105LF CAD Models
4814P-2-105LF Part Data Attributes
|
4814P-2-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-2-105LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2239 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4814P-2-105LF
This table gives cross-reference parts and alternative options found for 4814P-2-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-2-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768141105GPTR7 | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-2-105LF vs 768141105GPTR7 |
767141105GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 4814P-2-105LF vs 767141105GPTR13 |
768141105GTR13 | Array/Network Resistor, Bussed, 2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 4814P-2-105LF vs 768141105GTR13 |
767141105GTR | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-2-105LF vs 767141105GTR |
767141105GTR13 | Array/Network Resistor, Bussed, 2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-2-105LF vs 767141105GTR13 |
767141105GSP | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | CTS Corporation | 4814P-2-105LF vs 767141105GSP |
767141105GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-2-105LF vs 767141105GP |
4814P-002-105 | RESISTOR, NETWORK, FILM, BUSSED, 1.12W, SURFACE MOUNT, 2239, SO-14 | Bourns Inc | 4814P-2-105LF vs 4814P-002-105 |
768141105GTR | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-2-105LF vs 768141105GTR |
767141105GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4814P-2-105LF vs 767141105GPTR7 |