Part Details for 4814P-1-100 by Bourns Inc
Overview of 4814P-1-100 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4814P-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B8652
|
Newark | Resistor Network,thick Film,10Ohms,50Wv,-250,250Ppm-Tc,3930-Case |Bourns 4814P-1-100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
4814P-001-100-ND
|
DigiKey | RES ARRAY 7 RES 10 OHM 14SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
4814P-1-100
|
Avnet Americas | Res Thick Film NET 10 Ohm 2% 1.12W ±250ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4814P-1-100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-SM-4814P-1-100
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY | 0 |
|
$0.5900 | Order Now |
DISTI #
73590873
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-1-100 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10 Ohm 1 Ohm 1.12W ±250ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.5490 / $0.6430 | Buy Now |
DISTI #
4814P-1-100
|
Avnet Americas | Res Thick Film NET 10 Ohm 2% 1.12W ±250ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4814P-1-100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
4814P-1-100
|
Avnet Americas | Res Thick Film NET 10 Ohm 2% 1.12W ±250ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4814P-1-100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
|
Master Electronics | Res Thick Film NET 10 Ohm 1 Ohm 1.12W ±250ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.5490 / $0.6430 | Buy Now |
Part Details for 4814P-1-100
4814P-1-100 CAD Models
4814P-1-100 Part Data Attributes
|
4814P-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-1-100
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2239, DSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DSOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
Alternate Parts for 4814P-1-100
This table gives cross-reference parts and alternative options found for 4814P-1-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-1-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768143100GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-100 vs 768143100GTR |
767143100GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 4814P-1-100 vs 767143100GPTR13 |
767143100GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-100 vs 767143100GTR |
768143100GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, CHIP | CTS Corporation | 4814P-1-100 vs 768143100GSP |
768143100GPTR13 | Array/Network Resistor, Isolated, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-1-100 vs 768143100GPTR13 |
767143100GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 4814P-1-100 vs 767143100GTR7 |
768143100GPTR | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-1-100 vs 768143100GPTR |
767143100GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4814P-1-100 vs 767143100GPTR7 |
768143100GPTR7 | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-1-100 vs 768143100GPTR7 |
767143100G | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-100 vs 767143100G |