There are no models available for this part yet.
Overview of 4814P-T01-152 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4814P-T01-152 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B8566
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4814P-T01-152 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 / $0.7100 | Buy Now | |
DISTI #
4814P-T01-152-ND
|
DigiKey | RES ARRAY 7 RES 1.5K OHM 14SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6094 | Buy Now | |
DISTI #
4814P-T01-152
|
Avnet Americas | 4800P Series Thick Film Resistor Array 1.5K Ohm 2% 1.12W 100 ppm/°C ISOL 14-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4814P-T01-152) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5801 / $0.6590 | Buy Now | |
DISTI #
73591033
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-T01-152 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 1.5K Ohm 2% 1.12W ±100ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD Tube | 0 |
|
$0.6370 / $0.9280 | Buy Now | ||
Master Electronics | Res Thick Film NET 1.5K Ohm 2% 1.12W ±100ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD Tube | 0 |
|
$0.6370 / $0.9280 | Buy Now |
CAD Models for 4814P-T01-152 by Bourns Inc
Part Data Attributes for 4814P-T01-152 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SO-14
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Chip
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
1500 Ω
|
JESD-609 Code
|
e0
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.12 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1500 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 4814P-T01-152
This table gives cross-reference parts and alternative options found for 4814P-T01-152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-T01-152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4814P-T01-152LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, SO-14 | Bourns Inc | 4814P-T01-152 vs 4814P-T01-152LF |