4814P-1-274
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP

Overview of 4814P-1-274 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4814P-1-274 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4814P-1-274
Avnet Americas 4800P Series Thick Film Resistor Array 270K Ohm 2% 1.12W 100 ppm/°C ISOL 14-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4814P-1-274) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 652-4814P-1-274
Mouser Electronics Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Not Compliant 0
Order Now

CAD Models for 4814P-1-274 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4814P-1-274 by Bourns Inc

4814P-1-274
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
DSOP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.16 W
First Element Resistance
270000 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
9.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR
Rated Power Dissipation (P)
1.12 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
270000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2239
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 4814P-1-274
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP
    VS

Alternate Parts for 4814P-1-274

This table gives cross-reference parts and alternative options found for 4814P-1-274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-1-274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4814P-1-274LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT Bourns Inc 4814P-1-274 vs 4814P-1-274LF
Part Number Description Manufacturer Compare
768143274GP Array/Network Resistor, Isolated, 2W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT CTS Corporation 4814P-1-274 vs 768143274GP
768143274GTR7 Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 CTS Corporation 4814P-1-274 vs 768143274GTR7
767143274GTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT CTS Corporation 4814P-1-274 vs 767143274GTR7
767143274GP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT CTS Corporation 4814P-1-274 vs 767143274GP
768143274GPTR13 Array/Network Resistor, Isolated, 2W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT CTS Corporation 4814P-1-274 vs 768143274GPTR13
768143274GTR RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 CTS Corporation 4814P-1-274 vs 768143274GTR
767143274GTR RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 CTS Corporation 4814P-1-274 vs 767143274GTR
767143274GPTR13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT CTS Corporation 4814P-1-274 vs 767143274GPTR13
767143274GTR13 Array/Network Resistor, Isolated, 2W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 CTS Corporation 4814P-1-274 vs 767143274GTR13
767143274G RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 CTS Corporation 4814P-1-274 vs 767143274G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4814P-1-274 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4814P-1-274 by Bourns Inc

  • Please alert me when 4814P-1-274 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4814P-1-274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4814P-1-274 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4814P-1-274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4814P-1-274.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4814P-1-274 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: