Part Details for 481472M016H012 by Cornell Dubilier Electronics Inc
Overview of 481472M016H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 481472M016H012
481472M016H012 CAD Models
481472M016H012 Part Data Attributes
|
481472M016H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
481472M016H012
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126 mΩ | |
Leakage Current | 0.376 mA | |
Manufacturer Series | 481 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 481472M016H012
This table gives cross-reference parts and alternative options found for 481472M016H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 481472M016H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1CA472CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, 20 MML | Panasonic Electronic Components | 481472M016H012 vs ECEC1CA472CG |
3HL1CVB478M22030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 481472M016H012 vs 3HL1CVB478M22030 |
3HA1CVB478MHA25025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 481472M016H012 vs 3HA1CVB478MHA25025 |
16AXF4700MOOESN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 481472M016H012 vs 16AXF4700MOOESN22X20 |
16AXF4700MEFCSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 481472M016H012 vs 16AXF4700MEFCSN22X20 |
NRLFW472M16V25X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, 20MM H RADIAL LEADED, CAN | NIC Components Corp | 481472M016H012 vs NRLFW472M16V25X20 |
3HA1CVB478MHA22030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 481472M016H012 vs 3HA1CVB478MHA22030 |
B41503-A4478-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT | TDK Epcos | 481472M016H012 vs B41503-A4478-M |
ECOS1CA472CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 481472M016H012 vs ECOS1CA472CX |
16AXF4700MSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 481472M016H012 vs 16AXF4700MSN22X20 |