Part Details for 4814-3004-CP by 3M Interconnect
Overview of 4814-3004-CP by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 4814-3004-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7837
|
Newark | 80000913071 4814-3004-Cp=Dualwpdip/14Ld/0.3/Kinktl Rohs Compliant: Yes |3M 4814-3004-CP RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 | Buy Now |
DISTI #
3M5474-ND
|
DigiKey | CONN IC DIP SOCKET 14POS TIN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10449 In Stock |
|
$0.3324 / $0.7100 | Buy Now |
DISTI #
7010501766
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501766) RoHS: Not Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-4814-3004-CP
|
Mouser Electronics | IC & Component Sockets 14P DUAL WIPE DIPSKT RoHS: Compliant | 6640 |
|
$0.3320 / $0.7000 | Buy Now |
DISTI #
V36:1790_06600840
|
Arrow Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2418 | Americas - 10986 |
|
$0.3141 / $0.6568 | Buy Now |
DISTI #
MMM7010501766
|
Heilind Electronics | 7010501766 80000913071 DUALWPDIP/14LD/0.3/KINKTL | Americas - 0 in Stock |
|
$0.3375 / $0.3429 | Buy Now |
DISTI #
82397561
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2418 | Americas - 10986 |
|
$0.3141 / $0.5159 | Buy Now |
|
Bristol Electronics | 707 |
|
RFQ | ||
|
Quest Components | 537 |
|
$0.4624 / $1.1560 | Buy Now | |
|
Quest Components | 28 |
|
$0.5600 / $0.7000 | Buy Now |
Part Details for 4814-3004-CP
4814-3004-CP CAD Models
4814-3004-CP Part Data Attributes
|
4814-3004-CP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4814-3004-CP
3M Interconnect
SOCKET IC OPEN FRAME 14POS .3,1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL94V-0, 3M | |
Body Breadth | 0.4 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.695 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |