Part Details for 48122 by Cole Hersee
Overview of 48122 by Cole Hersee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-224KXC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, SMD | |
LPO4812-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-223 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 48122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8762-ND
|
DigiKey | BIG 120A DELTRON Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$174.0892 / $208.9100 | Buy Now |