Part Details for 4812 by Keystone Electronics Corp
Overview of 4812 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5687
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 44.5Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:44.5Mm, Overall Length:49.2Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4812 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $0.5110 | Buy Now |
DISTI #
36-4812-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1-3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
323 In Stock |
|
$0.3102 / $0.6800 | Buy Now |
DISTI #
534-4812
|
Mouser Electronics | Standoffs & Spacers 1.75 NYL stdoff 4-40 Thread RoHS: Compliant | 2274 |
|
$0.3100 / $0.6700 | Buy Now |
DISTI #
70182033
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length 1.75, Nylon 6/6 | Keystone Electronics 4812 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4280 / $0.4700 | RFQ |
|
Future Electronics | 4-40 Thread 49.2 mm Nylon Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6100 / $0.6450 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
79004164
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6 Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$1.5549 / $3.7314 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
KEYS4812
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, UNC4-40 Min Qty: 10 | 0 |
|
$0.4720 / $0.6070 | RFQ |
DISTI #
000000000000358685
|
Sager | Standoffs & Spacers 1.75 NYL stdoff 4-40 Thread Min Qty: 500 | 0 |
|
$0.3071 / $0.6050 | Buy Now |
Part Details for 4812
4812 CAD Models
4812 Part Data Attributes
|
4812
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4812
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |