Part Details for 48115 by Amphenol FCi
Overview of 48115 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648115745E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 64 ways, Class III, Tail Length: 13.1mm | |
68481-154HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
86094648115755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Wire Wrap Solder Style C 64 ways, Class II, Tail Length: 13.1mm |