Part Details for 48100SC by Murata Power Solutions
Results Overview of 48100SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
48100SC Information
48100SC by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 48100SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4197
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 48100SC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.5890 | Buy Now |
DISTI #
811-3835-1-ND
|
DigiKey | FIXED IND 10UH 4.5A 28 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
|
Future Electronics | Fixed Inductors 10uH 4.5A SMT RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box |
0 Box |
|
$0.5200 / $0.5460 | Buy Now |
DISTI #
000000000002445353
|
Sager | Power Inductors - SMD 10 UH 4.5A Min Qty: 600 | 0 |
|
$0.4800 / $0.4900 | Buy Now |
Part Details for 48100SC
48100SC CAD Models
48100SC Part Data Attributes
|
48100SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
48100SC
Murata Power Solutions
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |