Part Details for 480X472M063K052 by Cornell Dubilier Electronics Inc
Overview of 480X472M063K052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 480X472M063K052
480X472M063K052 CAD Models
480X472M063K052 Part Data Attributes
|
480X472M063K052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
480X472M063K052
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 1.4805 mA | |
Manufacturer Series | 480X | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 480X472M063K052
This table gives cross-reference parts and alternative options found for 480X472M063K052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 480X472M063K052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HM1JVB478M35030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 480X472M063K052 vs 3HM1JVB478M35030 |
SMH63VN4700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 480X472M063K052 vs SMH63VN4700M22F |
CEAWF1J472M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 480X472M063K052 vs CEAWF1J472M40 |
AM1J478M3060HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 480X472M063K052 vs AM1J478M3060HA |
EETUQ1J472H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 480X472M063K052 vs EETUQ1J472H |
63USR4700MSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | 480X472M063K052 vs 63USR4700MSN25X40 |
3HC1JVD478MHA2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 480X472M063K052 vs 3HC1JVD478MHA2540 |
3HC1JVB478M22050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 480X472M063K052 vs 3HC1JVB478M22050 |
3HM1JVB478M30035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 480X472M063K052 vs 3HM1JVB478M30035 |
SMH63VNSN4700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 480X472M063K052 vs SMH63VNSN4700M22F |