Part Details for 4806 by Inspired LED
Results Overview of 4806 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4806 Information
4806 by Inspired LED is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-06J12L | Coilcraft Inc | General Purpose Inductor, 0.17uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-06A12L | Coilcraft Inc | General Purpose Inductor, 0.08uH, 1 Element, Aluminum-Core, ROHS COMPLIANT | |
148-06A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 4806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-1038-ND
|
DigiKey | 1 FOOT CABLE 1.3MM X 3.5MM PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1200 | Buy Now |
DISTI #
901-4806
|
Mouser Electronics | Lighting Cables Interconnect Cable, 1.3 mm 1 foot cable RoHS: Compliant | 0 |
|
$4.6600 / $7.9900 | Order Now |