Part Details for 4806-0907 by Amphenol SV Microwave
Overview of 4806-0907 by Amphenol SV Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-06J12L | Coilcraft Inc | General Purpose Inductor, 0.17uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-06A12L | Coilcraft Inc | General Purpose Inductor, 0.08uH, 1 Element, Aluminum-Core, ROHS COMPLIANT | |
148-06A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 4806-0907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASV4806-0907
|
Heilind Electronics | 4806-0907 ST5M1344SS7B REV AH | Americas - 0 in Stock |
|
$553.3539 | Buy Now |
DISTI #
ASV4806-0907
|
Interstate Connecting Components | 4806-0907 ST5M1344SS7B REV AH | 0 |
|
$553.3539 | Buy Now |