480562M020K012
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 480562M020K012 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 480562M020K012 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 480562M020K012 by Cornell Dubilier Electronics Inc

480562M020K012
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
66 mΩ
Leakage Current
0.56 mA
Manufacturer Series
480
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
3500 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 480562M020K012
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 480562M020K012

This table gives cross-reference parts and alternative options found for 480562M020K012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 480562M020K012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
380562M020K012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 480562M020K012 vs 380562M020K012
380562M020H042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 480562M020K012 vs 380562M020H042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 480562M020K012 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 480562M020K012 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 480562M020K012 would you like to use for your alert(s)?
  • Please alert me when 480562M020K012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 480562M020K012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 480562M020K012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 480562M020K012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 480562M020K012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 480562M020K012 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: