4805-619REI
Description: RESISTOR, METAL FOIL, 1.5W, 0.005%, 5ppm, 619ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 4805-619REI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
48051-000LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
48050-000LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
48051-002LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle.

CAD Models for 4805-619REI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4805-619REI by TT Electronics Welwyn Components

4805-619REI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Radial, 8915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
30 mm
Lead Spacing
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
13.2 mm
Package Length
22.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
619 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
WIRE
Tolerance
0.005%
Working Voltage
500 V
Want to compare parts?
  1. 4805-619REI
    TT Electronics Welwyn Components
    RESISTOR, METAL FOIL, 1.5W, 0.005%, 5ppm, 619ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 4805-619REI

This table gives cross-reference parts and alternative options found for 4805-619REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4805-619REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4805-619RLI Fixed Resistor, Metal Foil, 1.5W, 619ohm, 500V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED TT Electronics Resistors 4805-619REI vs 4805-619RLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4805-619REI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4805-619REI by TT Electronics Welwyn Components

  • Please alert me when 4805-619REI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4805-619REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4805-619REI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4805-619REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4805-619REI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4805-619REI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: