Part Details for 4804.0002 by Schurter Electronic Components
Results Overview of 4804.0002 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 4804.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2459
|
Newark | Sleeve Brown ?5.6Mm |Schurter 4804.0002 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.7250 | Buy Now |
DISTI #
4804.0002-ND
|
DigiKey | SLEEVE 5.59MM ELEPHANT GRAY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
197 In Stock |
|
$0.4516 / $0.7900 | Buy Now |
DISTI #
4804.0002
|
Avnet Americas | SLEEVE BROWN 5.6MM - Boxed Product (Development Kits) (Alt: 4804.0002) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 3 Days Container: Box | 0 |
|
$0.3364 / $0.3567 | Buy Now |
DISTI #
693-4804.0002
|
Mouser Electronics | Phone Connectors SLEEVE 5.59MM ELEPHANT GREY RoHS: Compliant | 0 |
|
$0.3630 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks | 0 |
|
$0.3540 / $0.3760 | Buy Now |
|
Onlinecomponents.com | Sleeve Elephant Grey Ø5.6mm RoHS: Compliant | 0 |
|
$0.3796 / $0.5580 | Buy Now |
DISTI #
000000000000828003
|
Sager | Phone Connectors SLEEVE 5.59MM ELEPHANT GREY Min Qty: 1 | 0 |
|
$0.3494 / $0.4265 | Buy Now |
|
Master Electronics | Sleeve Elephant Grey Ø5.6mm RoHS: Compliant | 0 |
|
$0.3796 / $0.5580 | Buy Now |